HARTING, Circular connectors M12 4 Pole Straight M12 DIN Plug, 4A, 50V IP67, Screw, Panel Mount Male
- RS Stock No.:
- 707-3752
- Mfr. Part No.:
- 21033711400
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€24.44
(exc. VAT)
€30.06
(inc. VAT)
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.44 |
| 5 - 24 | €23.21 |
| 25 + | €22.01 |
*price indicative
- RS Stock No.:
- 707-3752
- Mfr. Part No.:
- 21033711400
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN Plug | |
| Number of Contacts | 4 | |
| Current | 4A | |
| Mount Type | Panel Mount | |
| Connector Size | M12 | |
| Mating Type | Screw | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Series | Circular connectors M12 | |
| Standards/Approvals | No | |
| Housing Material | Die Cast Zinc | |
| Pole Format | 4 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN Plug | ||
Number of Contacts 4 | ||
Current 4A | ||
Mount Type Panel Mount | ||
Connector Size M12 | ||
Mating Type Screw | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 50V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Series Circular connectors M12 | ||
Standards/Approvals No | ||
Housing Material Die Cast Zinc | ||
Pole Format 4 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
HAN® M12 PCB Adaptors
These HAN® M12 adaptors have straight or angled contact inserts and are Through Hole mounted onto the PCB.
Panel feed-through D shaped cut out Ø16.3 mm with 15.4 mm flat for stock numbers: 707-3752, 707-3768, 707-3825, 707-3828
Panel feed-through Oval shaped cut out Ø16.3 mm with 14.3 mm flats for stock numbers: 707-3800, 707-3812, 707-3819
has M3 fixing hole
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Related links
- HARTING 4A Screw, Panel Mount Male
- HARTING 4A Screw, Panel Mount Male
- HARTING 4A Screw-On, Panel Mount Male
- HARTING 4A Screw, Cable Male
- Amphenol Industrial 5A Screw, Panel Mount Male
- Amphenol Industrial 5A Screw, Panel Mount Male
- Amphenol Industrial DIN 45326 100 V ac/dc IP67 Panel Mount Male
- Amphenol Industrial DIN 41524 300 V ac/dc IP67 Panel Mount Male
