Subtotal (1 unit)*
€20.92
(exc. VAT)
€25.73
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.92 |
*price indicative
- RS Stock No.:
- 208-8174
- Mfr. Part No.:
- BX0016
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Battery Holder | |
| Compatible Battery Size | D | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Flange | |
| Body Material | Glass Filled Polyester, Nylon | |
| Termination Type | Solder Tag | |
| Width | 50.3mm | |
| Series | BX0 | |
| Standards/Approvals | RoHS | |
| Height | 50.8mm | |
| Diameter | 34.2mm | |
| Length | 83.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Battery Holder | ||
Compatible Battery Size D | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Flange | ||
Body Material Glass Filled Polyester, Nylon | ||
Termination Type Solder Tag | ||
Width 50.3mm | ||
Series BX0 | ||
Standards/Approvals RoHS | ||
Height 50.8mm | ||
Diameter 34.2mm | ||
Length 83.5mm | ||
- COO (Country of Origin):
- TN
The Bulgin D size battery holder has 3 cells. It has nylon & polycarbonate mouldings.
Flanged panel mount
Bayonet/screwdriver release
