JST JFA J300 Series Straight Through Hole PCB Header, 6 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 707-9044
- Mfr. Part No.:
- B06B-F32MK-GGXXR
- Manufacturer:
- JST
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-9044
- Mfr. Part No.:
- B06B-F32MK-GGXXR
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
J300 Series/J320 Headers
These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.
Features & Benefits
• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations
Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG
Wire sizes are 14-28 AWG
Standards
UL 94V-0
JST Factory Automation
Specifications
Attribute | Value |
---|---|
Series | JFA J300 |
Pitch | 5.08mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 10.5A |
Voltage Rating | 600 V ac |
- RS Stock No.:
- 707-9044
- Mfr. Part No.:
- B06B-F32MK-GGXXR
- Manufacturer:
- JST