Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, Type E Plug
- RS Stock No.:
- 711-7568
- Mfr. Part No.:
- BMP71-CYRILLIC-EU
- Manufacturer:
- Brady
Subtotal (1 unit)*
€979.00
(exc. VAT)
€1,204.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €979.00 |
*price indicative
- RS Stock No.:
- 711-7568
- Mfr. Part No.:
- BMP71-CYRILLIC-EU
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP71 | |
| Application | Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling | |
| Maximum Label Width | 50.80mm | |
| Lines of Printing | 25 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | Type E - French | |
| Keyboard Layout | CYRILLIC | |
| Resolution | 300dpi | |
| Wireless | No | |
| Connection Port | USB | |
| Dimensions | 241.30 x 332.70 x 116.80mm | |
| Width | 241.30mm | |
| Height | 332.70mm | |
| Weight | 2.46kg | |
| Depth | 116.80mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP71 | ||
Application Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling | ||
Maximum Label Width 50.80mm | ||
Lines of Printing 25 | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type Type E - French | ||
Keyboard Layout CYRILLIC | ||
Resolution 300dpi | ||
Wireless No | ||
Connection Port USB | ||
Dimensions 241.30 x 332.70 x 116.80mm | ||
Width 241.30mm | ||
Height 332.70mm | ||
Weight 2.46kg | ||
Depth 116.80mm | ||
Supplied with
This printer kit ships in a hard case with Rechargeable NiMH Battery, AC Adaptor, USB Communications Cable, Media Adapter, Quick Start Guide, Product CD (w/ Printer Driver, Tutorials, Full User's Guide), Cleaning Kit, a Brady Workstation Basic Suite, M71C-2000-595-WT, M71-31-423 and M71-R6000
Related links
- Brady BMP71 Handheld Label Printer Type E Plug
- Brady BMP71 Handheld Label Printer UK Plug
- Brady M710 Handheld Label Printer UK
- Brady Label Printer Handheld Label Printer Kit Type C - EU
- Brady M211 Handheld Label Printer Carry Case Type G US
- Dymo LabelManager 160 Handheld Label Printer Type E - French
- Brady M211 Handheld Label Printer Battery Charger Type G EU
- Brady i3300 Label Printer Type E - French
