Brady M710 Handheld Label Printer, 50.8 mm Max Label Width, EU
- RS Stock No.:
- 270-6370
- Distrelec Article No.:
- 303-88-771
- Mfr. Part No.:
- M710-WB-CYRILLIC
- Manufacturer:
- Brady
Subtotal (1 unit)*
€1,039.29
(exc. VAT)
€1,278.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,039.29 |
*price indicative
- RS Stock No.:
- 270-6370
- Distrelec Article No.:
- 303-88-771
- Mfr. Part No.:
- M710-WB-CYRILLIC
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Model Number | M710 | |
| Application | Component, Harsh Environment, Equipment, Datacom, Safety Facility, Circuit Board, Electrical, Cable, Wire | |
| Maximum Label Width | 50.8mm | |
| Handheld | Yes | |
| Plug Type | EU | |
| Keyboard Layout | CYRILLIC | |
| Barcode | Yes | |
| Heat Shrink Tube | Yes | |
| Computer Connectivity | Yes | |
| Print Resolution | 300 dpi | |
| Connection Port | USB, WiFi, USB 2.0 | |
| Height | 345.20mm | |
| Depth | 116.75mm | |
| Width | 240.03mm | |
| Standards/Approvals | ISO 5748 | |
| Weight | 2.45kg | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Model Number M710 | ||
Application Component, Harsh Environment, Equipment, Datacom, Safety Facility, Circuit Board, Electrical, Cable, Wire | ||
Maximum Label Width 50.8mm | ||
Handheld Yes | ||
Plug Type EU | ||
Keyboard Layout CYRILLIC | ||
Barcode Yes | ||
Heat Shrink Tube Yes | ||
Computer Connectivity Yes | ||
Print Resolution 300 dpi | ||
Connection Port USB, WiFi, USB 2.0 | ||
Height 345.20mm | ||
Depth 116.75mm | ||
Width 240.03mm | ||
Standards/Approvals ISO 5748 | ||
Weight 2.45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Brady mobile printer is a one device and provides 100s of applications. Print on the toughest label materials around. This printer print 3 inches per second and cut labels automatically. Prints text, barcodes, shapes and images. This printer work longer and print 4500 labels on a full battery charge.
Shop to field flexibility
lightning and fast print speeds
Use keypad or software to print labels
Label saving and sharing with data imports
More speed. Less mess. Its our fastest, most advanced portable printer yet. Print 76.2 mm per second. Auto-cut labels. Work all day on one charge. Use one device for 100s of applications, printing on the toughest materials around.
Stay connected wherever your work happens with enhanced Bluetooth and Wi-Fi
Get lightning-fast print speeds: 76.2 mm per second, plus cut labels automatically
Work longer – print 4,500 labels on a full battery charge
Enjoy more durability with a printer that withstands 1.20 m drops, blowing sand and dust
Get more work done using a keypad or software to print labels
Print what you need, how you need – text, barcodes, shapes and images using a keypad or software
Get shop-to-field flexibility with label saving, sharing and data imports
Related links
- Brady M710 Handheld Label Printer EU
- Brady M710-WB-QZ-BWS Handheld Label Printer EU
- Brady M710 Handheld Label Printer UK
- Brady M710-AZ-BWS Handheld Label Printer EU
- Brady M710-QY-EU-BWS Handheld Label Printer EU
- Brady M710 Handheld Label Printer UK
- Brady M710-QY-UK-BWS Handheld Label Printer UK
- Brady M610 Handheld Label Printer EU
