STMicroelectronics VNH3SP30TR-E, Brushed DC Motor Motor Driver IC, 40 V 30 A 30-Pin, MultiPowerSO
- RS Stock No.:
- 714-7746
- Distrelec Article No.:
- 301-70-958
- Mfr. Part No.:
- VNH3SP30TR-E
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€6.65
(exc. VAT)
€8.18
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 23 April 2026
- Plus 444 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €6.65 |
| 2 + | €6.31 |
*price indicative
- RS Stock No.:
- 714-7746
- Distrelec Article No.:
- 301-70-958
- Mfr. Part No.:
- VNH3SP30TR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Package Type | MultiPowerSO | |
| Output Current | 30A | |
| Pin Count | 30 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 10kHz | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.25mm | |
| Standards/Approvals | No | |
| Series | VNH3SP30-E | |
| Length | 17.2mm | |
| Supply Current | 15mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Package Type MultiPowerSO | ||
Output Current 30A | ||
Pin Count 30 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 10kHz | ||
Maximum Operating Temperature 150°C | ||
Height 2.25mm | ||
Standards/Approvals No | ||
Series VNH3SP30-E | ||
Length 17.2mm | ||
Supply Current 15mA | ||
Automotive Standard AEC-Q100 | ||
Automotive Full Bridge Motor Drivers, STMicroelectronics
These full bridge (H-Bridge) motor driver devices are intended for a wide range of automotive applications.
Features
• Output current: 30A
• Undervoltage and overvoltage shutdown
• Overvoltage clamp
• Thermal shut down
• Cross-conduction protection
• Linear current limiter
• Very low standby power consumption
• PWM operation up to 10 kHz
• Protection against loss of ground and loss of Vcc
RS Product Codes
714-7746 VNH3SP30TR-E 30A 45mΩ 10kHz H-Bridge
920-6285 VNH3SP30TR-E 30A 45mΩ 10kHz H-Bridge (Pack of 1000)
Motor Controllers & Drivers, STMicroelectronics
Standards
AEC-Q100
Related links
- STMicroelectronics VNH3SP30TR-E 40 V 30 A 30-Pin, MultiPowerSO
- STMicroelectronics 40 V 30 A 30-Pin, MultiPowerSO
- STMicroelectronics VNH5050ATR-E 41 V 30 A 36-Pin, MultiPowerSO
- STMicroelectronics 41 V 30 A 36-Pin, MultiPowerSO
- Allegro Microsystems 40 V 3.5 A 8-Pin, SOIC
- Allegro Microsystems A4950ELJTR-T 40 V 3.5 A 8-Pin, SOIC
- STMicroelectronics 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
