Mueller Electric Fixed Test Probe, 2mm Tip, 1kV, 20A
- RS Stock No.:
- 714-8207
- Mfr. Part No.:
- BU-26106-0
- Manufacturer:
- Mueller Electric
Bulk discount available
Price Each**
€14.21
(exc. VAT)
€17.48
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €14.21 |
10 - 49 | €13.50 |
50 - 99 | €12.78 |
100 - 199 | €12.08 |
200 + | €11.36 |
**price indicative
- RS Stock No.:
- 714-8207
- Mfr. Part No.:
- BU-26106-0
- Manufacturer:
- Mueller Electric
Related links
- Mueller Electric Fixed Test Probe 1kV, 20A
- Mueller Electric Test lead 1kV 600mm Lead Length
- Mueller Electric 1kV 36in Lead Length
- Mueller Electric Test Leads 1kV 60in Lead Length
- Hirschmann Fixed Test Probe 1kV, 2mm Socket
- Hirschmann Needle Test Probe 1kV 16A
- Hirschmann Needle Test Probe 1kV 1A
- Schutzinger Test Probe 1kV, 4mm Socket