Hirschmann Test & Measurement Fixed Test Probe, 1.4 mm Tip, 1kV, 2 mm Socket, 10A
- RS Stock No.:
- 787-2861
- Mfr. Part No.:
- 975017700
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.51 |
| 5 - 9 | €4.97 |
| 10 + | €4.50 |
*price indicative
- RS Stock No.:
- 787-2861
- Mfr. Part No.:
- 975017700
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 10A | |
| Colour | Black | |
| Probe Tip Type | Fixed | |
| Tip Size | 1.4 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 10A | ||
Colour Black | ||
Probe Tip Type Fixed | ||
Tip Size 1.4 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
PRUEF 1600 Needle Point Safety Test Probes with 2mm Rear Socket
Hirschmann Test and Measurement CAT III 2mm safety range needle point stainless steel test probes with shatter proof insulated sleeve and a rear 2mm socket that is stackable with test lead MVL S WS. Insulation and oxide layers can be penetrated by the needle point of these 2mm safety series test probes, offered in black and red colours.
CAT III
Unsprung tip and unsprung 2mm socket
Rated at 1000 VAC/DC
Current rating 10A
1.4mm pin
Related links
- Hirschmann Test & Measurement Fixed Test Probe 1000 V ac 2 mm Socket, 10A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 3A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc
