TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- RS Stock No.:
- 718-1336
- Distrelec Article No.:
- 303-24-457
- Mfr. Part No.:
- 5749195-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€12.71
(exc. VAT)
€15.63
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.71 |
| 25 - 74 | €12.35 |
| 75 - 199 | €12.01 |
| 200 - 399 | €11.70 |
| 400 + | €11.40 |
*price indicative
- RS Stock No.:
- 718-1336
- Distrelec Article No.:
- 303-24-457
- Mfr. Part No.:
- 5749195-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 68 | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | III | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 68 | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series III | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors
AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity III Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Angled D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity Zinc D Sub Backshell, 68 Way
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief
