- RS Stock No.:
- 718-3953
- Mfr. Part No.:
- 1658678-1
- Manufacturer:
- TE Connectivity
17 In stock for delivery within 2 working days
Added
Price Each
€7.13
(exc. VAT)
€8.77
(inc. VAT)
Units | Per unit |
1 + | €7.13 |
- RS Stock No.:
- 718-3953
- Mfr. Part No.:
- 1658678-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AMPLIMITE D-Sub Connector, HDP-22 Snap-In Contact Series, Shielding Hardware Enclosure Kits
AMPLIMITE d-sub connector HDP-22 snap-in contact series shielding hardware enclosure kits. Each kit contains a connector with a tin plated steel shell and 94V-0 black thermoplastic insert, tin plated steel inner and outer shields a black PVC enclosure and two zinc alloy jackscrews.
HDP-22 d-sub connector kits stock number 718-3953 and 718-3941 accept a recommended cable outer diameter of 4.83 to 8.38mm, stock number 719-9725 5.51 to 11.05mm diameter and stock number 719-9728 8.59 to 12.45mm diameter.
HDP-22 d-sub connector kits stock number 718-3953 and 718-3941 accept a maximum inner cable bundle diameter (max. cable diameter after jacket and braid are removed) of 8.39mm, stock number 719-9725 8.89mm diameter and stock number 719-9728 11.43mm diameter.
HDP-22 d-sub connector socket kit stock number 782-9558 accepts a recommended cable outer diameter of 8.59 to 14.28mm, stock numbers 782-9524 and 782-9530 4.83 to 8.38mm and stock number 782-6149 5.51 to 11.05mm diameter.
The size 22 DF contacts for these AMPLIMITE HDP-22 d-sub connector kits must be ordered separately, please see stock numbers 314-8026 and 680-9692 typically. The ferrules must also be ordered separately, please see stock numbers 301-8199 and 717-4669 typically.
HDP-22 d-sub connector kits stock number 718-3953 and 718-3941 accept a recommended cable outer diameter of 4.83 to 8.38mm, stock number 719-9725 5.51 to 11.05mm diameter and stock number 719-9728 8.59 to 12.45mm diameter.
HDP-22 d-sub connector kits stock number 718-3953 and 718-3941 accept a maximum inner cable bundle diameter (max. cable diameter after jacket and braid are removed) of 8.39mm, stock number 719-9725 8.89mm diameter and stock number 719-9728 11.43mm diameter.
HDP-22 d-sub connector socket kit stock number 782-9558 accepts a recommended cable outer diameter of 8.59 to 14.28mm, stock numbers 782-9524 and 782-9530 4.83 to 8.38mm and stock number 782-6149 5.51 to 11.05mm diameter.
The size 22 DF contacts for these AMPLIMITE HDP-22 d-sub connector kits must be ordered separately, please see stock numbers 314-8026 and 680-9692 typically. The ferrules must also be ordered separately, please see stock numbers 301-8199 and 717-4669 typically.
Note
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Housing Material | Thermoplastic |
Series | Amplimite HDP-22 |
- RS Stock No.:
- 718-3953
- Mfr. Part No.:
- 1658678-1
- Manufacturer:
- TE Connectivity