- RS Stock No.:
- 718-7145
- Mfr. Part No.:
- 1393366-1
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 50)
€0.137
(exc. VAT)
€0.169
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 1200 | €0.137 | €6.85 |
1250 - 3700 | €0.085 | €4.25 |
3750 - 9950 | €0.071 | €3.55 |
10000 - 19950 | €0.064 | €3.20 |
20000 + | €0.057 | €2.85 |
*price indicative |
- RS Stock No.:
- 718-7145
- Mfr. Part No.:
- 1393366-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Contacts for GET 0.64mm Connector System
Crimp receptacle contacts for GET 0.64mm connector system mader from copper alloy with a tin plating. These GET 0.64mm receptacle contacts have a <4.0 N insertion force and a 75 N permanent retention force.
GET 0.64mm receptacle contact, stock number 718-7145: 0.5 to 0.75mm2 (18.5 - 20 AWG) wire range, 1.40 - 2.06mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 756-0843: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.65mm wire insulation diameter
GET 0.64mm tab contact, stock number 909 7823: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.4mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 718-7145: 0.5 to 0.75mm2 (18.5 - 20 AWG) wire range, 1.40 - 2.06mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 756-0843: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.65mm wire insulation diameter
GET 0.64mm tab contact, stock number 909 7823: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.4mm wire insulation diameter
0.64mm TE Connectivity GET Connector
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | GET .64 Connector Housing |
Series | GET .64 |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.75mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 19AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 718-7145
- Mfr. Part No.:
- 1393366-1
- Manufacturer:
- TE Connectivity