Molex 33012 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

€12.80

(exc. VAT)

€15.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 11 May 2026
  • Plus 14,000 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900€0.128€12.80
1000 - 2900€0.121€12.10
3000 - 7400€0.115€11.50
7500 - 14900€0.109€10.90
15000 +€0.102€10.20

*price indicative

Packaging Options:
RS Stock No.:
720-5710
Distrelec Article No.:
304-43-554
Mfr. Part No.:
33012-2003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

MX150 Connector Housing

Series

33012

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.3mm²

Contact Material

Alloy

Termination Type

Crimp

Standards/Approvals

No

Molex Crimp Terminal, 0.3mm² Maximum Wire Size, 434g Weight - MX150 Series - 33012-2003


Choose this female crimp terminal from Molex to house wire connections in your setup. Simply pair it with wires sized up to 0.3mm² or 22AWG and use a crimping tool to establish a secure connection that's gas-tight and corrosion-resistant. Tin alloy contact plating offers high electrical conduction, which lowers the overall resistance of your system and provides durability.

Features & Benefits


• Matte sealed connection prevents contaminants from interfering with performance

• Maximum voltage of 250V means it's ideal for low-power systems

• Weight of 434g won't add excess bulk to your setup

• 3.0N insertion force makes installation a straightforward task

Applications


• Electrical systems

• Consumer units

• Industrial processing

Does this device contain halogen?


This crimp terminal contains low halogen levels, minimising the emission of toxic gases in the event of a fire.

Related links