Keysight Technologies DSOXGPIB GPIB Connection Module Oscilloscope Module for Use with InfiniiVision 2000 X
- RS Stock No.:
- 725-0502
- Distrelec Article No.:
- 176-23-218
- Mfr. Part No.:
- DSOXGPIB
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€690.00
(exc. VAT)
€848.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €690.00 |
*price indicative
- RS Stock No.:
- 725-0502
- Distrelec Article No.:
- 176-23-218
- Mfr. Part No.:
- DSOXGPIB
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Module | |
| Module Type | GPIB Connection Module | |
| For Use With | InfiniiVision 2000 X | |
| Model Number | DSOXGPIB | |
| Standards/Approvals | IEEE 488 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Module | ||
Module Type GPIB Connection Module | ||
For Use With InfiniiVision 2000 X | ||
Model Number DSOXGPIB | ||
Standards/Approvals IEEE 488 | ||
RoHS Status: Not Applicable
Keysight Technologies Oscilloscope Module, GPIB Connection Type, For Use With InfiniiVision 2000 X and 3000 X Series - DSOXGPIB
Keen to beam your oscilloscope's readings to your computer? Link your system up with this oscilloscope module from Keysight Technologies. By adding GPIB connectivity, it lets your instrument send waveforms to a control device to kickstart data analysis. Don't worry about lagging behind, as the unit's sampling rate of 1000 samples per second means it gives you up-to-the-minute data. The device's handy latching spring tabs let it stay plugged in through sudden movements. As the module simply slots into the back of your oscilloscope, it's a cinch to install.
Features & Benefits
• Large ring handle for hassle-free use
• Compatible with InfiniiVision 2000 X and 3000 X series oscilloscopes for versatility
• Insulating plastic body to cut the risk of electrical hazards
• Labelled GPIB port makes it easy to check connections
Applications
• Laboratory testing
• Power distribution systems
• Processing plants
How do I remove this module from my oscilloscope?
You can unplug the module by simply powering down your oscilloscope, squeezing the latching tabs and pulling the unit loose.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DSOX2MSO Upgrade to 8 Digital Timing Channels Oscilloscope Module for Use with InfiniiVision 2000
- Keysight Technologies DSOXLAN Oscilloscope Module for Use with InfiniiVision X2000A X3000A T
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 8-Channel
