Tektronix P6139B Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, BNC Connector

Subtotal (1 unit)*

€965.96

(exc. VAT)

€1,188.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€965.96

*price indicative

RS Stock No.:
725-6604
Distrelec Article No.:
176-28-028
Mfr. Part No.:
P6139B
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope Probe

Probe Type

Voltage

Attenuation

10:1

Bandwidth

500MHz

Connector Type

BNC

Model Number

P6139B

Number of Probes

1

Safety Category Level

CAT II

Safety Category Voltage

300V

Standards/Approvals

CE, UL

RoHS Status: Not Applicable

Tektronix 500 MHz Passive Oscilloscope Probes


The Tektronix passive voltage oscilloscope probe has high bandwidth and high impedance with 10Mohm input resistance. This probe features a small probe head and sharp tip that makes it easier to probe dense circuitry. Integrated oscilloscope and probe measurement systems feature intelligent communication that automatically scales and adjusts units on the oscilloscope display.

Features and Benefits


Bandwidth is DC to 500MHz

Attenuation ratio is 1:10

Input impedance is 10Mohm 8pF

Maximum Input voltage DC or RMS is 300VPeak CAT II

Wide compensation range (7pF to 30pF)

Compact probe head for probing small geometry circuit elements

Small probe body for enhanced visibility to the device under test

Replaceable probe tip cartridges

Large accessory set for versatile connectivity

TekProbe interface for direct BNC connection for oscilloscopes with 1Mohm inputs

Integrated oscilloscope and probe measurement systems feature intelligent communication that automatically scales and adjusts units on the oscilloscope display

Cable length 1.3 m

Applications


Low power devices

Servicing

Manufacturing engineering

Test research and development

Certifications


UL approved

Supplied with

2 x Long ground spring
Alligator ground lead
Standard hook tip
IC Cap
Market band set
Adjustment tool
Manual

Related links