RS PRO Silver Aluminium Handle, 300mm Length
- RS Stock No.:
- 726-4204
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€21.88
(exc. VAT)
€26.91
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €21.88 |
5 - 9 | €20.79 |
10 - 29 | €19.67 |
30 + | €18.36 |
**price indicative
- RS Stock No.:
- 726-4204
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Material | Aluminium | |
Length | 300mm | |
Colour | Silver | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Material Aluminium | ||
Length 300mm | ||
Colour Silver | ||
Related links
- RS PRO Silver Aluminium Handle, 300mm Length
- RS PRO Silver Stainless Steel Handle, 300mm Length
- RS PRO Silver Aluminium Handle, 225mm Length
- RS PRO Silver Aluminium Handle 40 mm Height 148mm Length
- RS PRO Silver Aluminium Handle 77 mm Height 224mm Length
- RS PRO Silver Aluminium Handle 77 mm Height 274mm Length
- RS PRO Silver Aluminium Handle 34 mm Height 108mm Length
- RS PRO Silver Aluminium Handle 34 mm Height 128mm Length