binder Female Dust Cap IP67 Rated
- RS Stock No.:
- 734-5079
- Distrelec Article No.:
- 144-03-082
- Mfr. Part No.:
- 08-2300-000-000
- Manufacturer:
- binder
Bulk discount available
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 304 unit(s) ready to ship from another location
- Plus 320 unit(s) shipping from 11 May 2026
- Plus 60 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €5.92 |
| 20 - 49 | €5.62 |
| 50 - 99 | €5.33 |
| 100 - 249 | €5.03 |
| 250 + | €4.90 |
*price indicative
- RS Stock No.:
- 734-5079
- Distrelec Article No.:
- 144-03-082
- Mfr. Part No.:
- 08-2300-000-000
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Female | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Military Standard No | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
Power Connector Accessories Series 692-693, RD 24 Range
A range of Binder connector accessories suitable for use with series 692-693 RD 24 range of connectors.
Related links
- binder Female Dust Cap IP67 Rated
- binder 720 Female Dust Cap IP67 Rated
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- binder 693 Male Dust Cap IP67 Rated
- binder Dust Cap IP67 Rated
- binder 768 Dust Cap IP67 Rated
- binder 692 · 693 Male Dust Cap IP67 Rated
- binder 720 Male Dust Cap IP67 Rated
