- RS Stock No.:
- 734-8942
- Mfr. Part No.:
- 159106-2012
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 734-8942
- Mfr. Part No.:
- 159106-2012
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2.0mm Headers 159 Series
The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | 159 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Housing Material | Glass Fibre Reinforced Liquid Crystal Polymer |
Contact Material | Copper Alloy |
- RS Stock No.:
- 734-8942
- Mfr. Part No.:
- 159106-2012
- Manufacturer:
- 3M