3M White Coverall, 92 to 100 cm, M
- RS Stock No.:
- 736-9845
- Distrelec Article No.:
- 304-01-920
- Mfr. Part No.:
- 4545 M
- Manufacturer:
- 3M
Subtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
In Stock
- Plus 89 unit(s) shipping from 04 May 2026
- Plus 40 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.58 |
*price indicative
- RS Stock No.:
- 736-9845
- Distrelec Article No.:
- 304-01-920
- Mfr. Part No.:
- 4545 M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | M | |
| Product Type | Disposable Overall | |
| Material Properties | Anti-Static | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 1.76cm | |
| Chest Size | 92 to 100 cm | |
| Material | Polyethylene | |
| Hooded | Yes | |
| Series | 4545 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size M | ||
Product Type Disposable Overall | ||
Material Properties Anti-Static | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 1.76cm | ||
Chest Size 92 to 100 cm | ||
Material Polyethylene | ||
Hooded Yes | ||
Series 4545 | ||
RoHS Status: Exempt
3M Disposable overalls, Medium size, Anti-Static - 4545 M
This disposable overalls are designed for various industries, ensuring effective protection while offering comfort and ease of use. Made from lightweight PE material, these white disposable overalls are suitable for individuals with a height ranging from 167cm to 176cm and a chest size between 92cm and 100cm. The unisex design and hooded feature provide added versatility, making them ideal for diverse applications.
Features & Benefits
• Anti-static properties help reduce static electricity build-up
• Compliant with EN 1073-2 and EN 1149-5 safety standards
• Hooded design offers additional head protection
• Unisex sising caters to a broad range of users
• Coverall style provides complete body coverage
Applications
• Commonly used in electronics manufacturing environments
• Ideal for electrical assembly tasks where cleanliness is essential
• Suitable for mechanical workshops to protect against debris
• Effective in automation settings to maintain safety standards
• Used in sectors requiring stringent anti-static measures
What type of material are these garments made from, and what advantages does that offer?
The coveralls are made from lightweight PE material, which offers breathability and comfort during prolonged wear. This versatility allows for easy movement while providing adequate protection against contaminants.
How do the anti-static features benefit individuals working in sensitive environments?
The anti-static properties significantly reduce static charge accumulation, minimising the risks of electrostatic discharge that can damage sensitive electronic components. This is crucial for maintaining operational efficiency in technical environments.
Can these overalls accommodate a variety of body types given the unisex sising?
Yes, the sising ranges from medium, catering to chest measurements of 92cm to 100cm, and a height of 167cm to 176cm, allowing for a more inclusive fit across different body types.
Is the hooded design suitable for all tasks, or are there specific scenarios where it's particularly beneficial?
The hooded design is especially advantageous in environments where head protection from dust or particles is necessary, providing enhanced safety in various operational settings.
Standards
TYPE 5, TYPE 6, EN1073-2-2002, EN1149-1-2006, EN1149-5-2008,EN14126-2003
