Recom LED Driver, 15V dc, 3 V dc Output, 3 W Output, 350mA

Bulk discount available

Subtotal (1 unit)*

€16.44

(exc. VAT)

€20.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.44
5 - 9€15.75
10 - 24€15.43
25 - 49€15.11
50 +€14.74

*price indicative

RS Stock No.:
737-7057
Distrelec Article No.:
175-21-486
Mfr. Part No.:
RACD03-350
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

LED Driver

Output Voltage

15, 3V dc

Maximum Output Power

3W

Input Voltage

264V ac

Mount Type

Surface

Sub Type

LED Driver

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP66

LED Voltage

12, 3V

Driver Current

350mA

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

CE, EAC, ENEC, IEC, REACH, RoHS, CB, CAN/CSA

Number of Outputs

1

Series

RACD03

Configuration

Enclosed

Primary Type

AC, DC

RECOM LED Driver, 90 to 264V AC Input Voltage, -20°C to +50°C Operating Temperature Range - RACD03 Series - RACD03-350


To safely and reliably power your lighting system, choose this LED driver from RECOM. It's designed to change inputs from AC mains to a stable energy supply and provide LEDs with either a constant current or constant voltage. In the CC setting, this versatile unit supplies 350mA and a variable output between 3 and 12VDC for high-power applications. The CV mode offers 15V DC and between 0 and 300mA for use with strip lights.

Features & Benefits


• 72% efficiency indicates low energy loss through heat production

• Broad operating humidity range between 5 and 85% for use in areas with high levels of non-condensing water vapour

• Light 45g weight puts minimal strain on your system

• IP66 rating means it's dust-proof and protected from high-pressure water jets

• Dimensions of 52.1 (L) x 29.6 (W) x 23.1mm (H) for discreet installation in small spaces

Applications


• Outdoor displays

• Landscape lighting

• LED flex strips

How many lights can this unit power?


This device is designed to drive between one and six high-powered LED lights.

Related links