TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- RS Stock No.:
- 739-0726
- Mfr. Part No.:
- 5786152-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 May 2026
- Plus 31 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €16.08 |
| 25 - 74 | €14.24 |
| 75 - 199 | €13.14 |
| 200 + | €12.42 |
*price indicative
- RS Stock No.:
- 739-0726
- Mfr. Part No.:
- 5786152-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | III | |
| Housing Plating | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series III | ||
Housing Plating Zinc | ||
Standards/Approvals RoHS | ||
AMPLIMITE D-Sub Connector .050 Series III Shielded Backshell Kits with Jackscrews
AMPLIMITE .050 series III shielded d-sub backshell kits consisting of and upper and lower backshell MADE from from zinc with nickel over copper plating, 2 x stainless steel 2-56 male jackscrews, machine screws and 1 x tin over nickel plated strain relief staple.
50 way backshell kits accept a maximum cable O.D. of 10.16mm
68 way backshell kits accept a maximum cable O.D. of 13.97mm
100 way backshell kits accept a maximum cable O.D. of 12.70mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity III Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Angled D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity Zinc D Sub Backshell, 68 Way
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief
