- RS Stock No.:
- 739-6651
- Mfr. Part No.:
- OF5016
- Manufacturer:
- ifm electronic
2 In stock for delivery within 2 working days
Added
Price Each
€158.10
(exc. VAT)
€194.46
(inc. VAT)
Units | Per unit |
1 - 4 | €158.10 |
5 + | €151.72 |
- RS Stock No.:
- 739-6651
- Mfr. Part No.:
- OF5016
- Manufacturer:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
OF Series - Photoelectric Sensors
Efector 200 range of Photoelectric Sensors.
Available in threaded type M12 x 1 cable or threaded type M12 x 1 quick disconnect
Electrical design: DC PNP
Switching status LED (yellow)
Power LED (green)
Operating temperature range -25 → 60 °C
Non latching short circuit protection
Overload and reverse polarity protection
Electrical design: DC PNP
Switching status LED (yellow)
Power LED (green)
Operating temperature range -25 → 60 °C
Non latching short circuit protection
Overload and reverse polarity protection
Approvals
CE, UL
Supplied with
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 50 mm → 2 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 36V |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 200 mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Housing Material | Nickel Plated Brass |
- RS Stock No.:
- 739-6651
- Mfr. Part No.:
- OF5016
- Manufacturer:
- ifm electronic