- RS Stock No.:
- 739-6654
- Mfr. Part No.:
- OF5025
- Manufacturer:
- ifm electronic
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€164.80
(exc. VAT)
€202.70
(inc. VAT)
Units | Per unit |
1 - 2 | €164.80 |
3 + | €158.10 |
- RS Stock No.:
- 739-6654
- Mfr. Part No.:
- OF5025
- Manufacturer:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
OF Series - Photoelectric Sensors
Efector 200 range of Photoelectric Sensors.
Available in threaded type M12 x 1 cable or threaded type M12 x 1 quick disconnect
Electrical design: DC PNP
Switching status LED (yellow)
Power LED (green)
Operating temperature range -25 → 60 °C
Non latching short circuit protection
Overload and reverse polarity protection
Electrical design: DC PNP
Switching status LED (yellow)
Power LED (green)
Operating temperature range -25 → 60 °C
Non latching short circuit protection
Overload and reverse polarity protection
Approvals
CE, UL
Supplied with
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 300 mm → 800 mm |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 36V |
Light Source | LED |
IP Rating | IP65 |
Maximum Current | 200 mA |
Maximum Operating Temperature | +60°C |
Housing Material | Optalloy Plated Brass |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 739-6654
- Mfr. Part No.:
- OF5025
- Manufacturer:
- ifm electronic