Marquardt Plunger Microswitch, Tab Terminal, 10 A @ 250 V ac, SPST
- RS Stock No.:
- 741-0978
- Mfr. Part No.:
- 1005.1204
- Manufacturer:
- Marquardt
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-0978
- Mfr. Part No.:
- 1005.1204
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Plunger | |
| Terminal Type | Tab | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Contact Configuration | SPST | |
| Operating Force | 2.4 → 3.8 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Switch Housing | V0 Housing | |
| Contact Material | Silver | |
| Case Material | Thermosetting Plastic | |
| Mechanical Life | 5000000Cycles | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Plunger | ||
Terminal Type Tab | ||
Contact Current Rating 10 A @ 250 V ac | ||
Contact Configuration SPST | ||
Operating Force 2.4 → 3.8 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Switch Housing V0 Housing | ||
Contact Material Silver | ||
Case Material Thermosetting Plastic | ||
Mechanical Life 5000000Cycles | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- TN
Related links
- Crouzet Plunger Microswitch 6 A @ 250 V ac IP67
- Panasonic Pin Plunger Microswitch 3 A @ 250 V ac IP50
- Marquardt Plunger Micro Switch 5 A SPST IP0
- Saia-Burgess Plunger Micro Switch 10 A SPST-NC, IP40
- Crouzet Plunger Micro Switch 16 A SPST
- Saia-Burgess Roller Lever Micro Switch 10 A SPST, IP40
- Marquardt Plunger Micro Switch 16 A SPCO
- Marquardt Plunger Micro Switch 16 A @ 250 V ac IP00, IP40
