Saia-Burgess Roller Lever Micro Switch, Tab Terminal, 10A, 250 V ac, SPST, IP40

Subtotal (1 bag of 50 units)*

€157.60

(exc. VAT)

€193.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€3.152€157.60

*price indicative

RS Stock No.:
173-9321
Mfr. Part No.:
42681
Manufacturer:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Tab

Switch Contact Current

10A

Contact Configuration

SPST

Housing Material

Fibreglass Reinforced Nylon

IP Rating

IP40

Operating Force

5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Standards/Approvals

CSA, UL

Width

10.1mm

Depth

28mm

Mechanical Life

10Operations

Hazardous Area Certification

No

COO (Country of Origin):
PL

Saia-Burgess Failsafe, Positive Break


The action of the switch ensures the SPST-NC contacts are forced open even in the event of welding

Contact Material: Ag + AgCdO

Faston terminals 6.3 x 0.8mm

Plunger, lever and roller lever options

Case material: Glass Fibre Reinforced Polyamide (PA 6.6)

Dimensions: H15.9mm x W10.1mm x D28mm

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy