TE Connectivity, III Female 50 Pin Straight Panel Mount SCSI Connector 1.27mm Pitch, Solder, Latch Block
- RS Stock No.:
- 745-5286
- Mfr. Part No.:
- 5-750640-1
- Manufacturer:
- TE Connectivity
1 In stock for delivery within 2 working days
Added
Price Each
€21.18
(exc. VAT)
€26.05
(inc. VAT)
Units | Per unit |
1 + | €21.18 |
- RS Stock No.:
- 745-5286
- Mfr. Part No.:
- 5-750640-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector .050 Series III Panel Mount Receptacle Assembly
AMPLIMITE .050 Series III IDC panel mount d-sub receptacle assembly with a 1.27mm centreline, assembled standard termination cover, 4-40 (745-5286) or 2-56 (795-2282) threaded holes and latch blocks. The housing and termination cover of this AMPLIMITE .050 Series III IDC d-sub ribbon connector are made from black 94V-0 rated thermoplastic with a bright nickel over copper plated shell and a zinc bracket. This AMPLIMITE .050 Series III d-sub connector is preloaded with 0.00076 duplex gold plated contacts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 50 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Housing Material | Thermoplastic |
Pitch | 1.27mm |
Current Rating | 1A |
Latch Type | Latch Block |
Termination Method | Solder |
Series | III |
Length | 52.45mm |
Maximum Operating Temperature | +105°C |
Width | 15.14mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 745-5286
- Mfr. Part No.:
- 5-750640-1
- Manufacturer:
- TE Connectivity