TE Connectivity, AMPLIMITE .050 III Female 68 Pin Straight Panel Mount SCSI Connector 1.27mm Pitch, Crimp, Quick Latch
- RS Stock No.:
- 795-2282
- Mfr. Part No.:
- 1-749656-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 795-2282
- Mfr. Part No.:
- 1-749656-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector .050 Series III Panel Mount Receptacle Assembly
AMPLIMITE .050 Series III IDC panel mount d-sub receptacle assembly with a 1.27mm centreline, assembled standard termination cover, 4-40 (745-5286) or 2-56 (795-2282) threaded holes and latch blocks. The housing and termination cover of this AMPLIMITE .050 Series III IDC d-sub ribbon connector are made from black 94V-0 rated thermoplastic with a bright nickel over copper plated shell and a zinc bracket. This AMPLIMITE .050 Series III d-sub connector is preloaded with 0.00076 duplex gold plated contacts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 68 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Housing Material | Thermoplastic |
Pitch | 1.27mm |
Current Rating | 1A |
Voltage Rating | 30 V ac |
Latch Type | Quick Latch |
Termination Method | Crimp |
Series | AMPLIMITE .050 III |
Length | 63.88mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Depth | 15.14mm |
Width | 10.31mm |
- RS Stock No.:
- 795-2282
- Mfr. Part No.:
- 1-749656-2
- Manufacturer:
- TE Connectivity