Omron Electronic Thermostat Thermostat, 55 °C Max Off Operation, On, 10 A, Bracket Mount
- RS Stock No.:
- 746-3168
- Mfr. Part No.:
- E5L-A 0-50
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€125.69
(exc. VAT)
€154.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.69 |
*price indicative
- RS Stock No.:
- 746-3168
- Mfr. Part No.:
- E5L-A 0-50
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Thermostat Type | Electronic Thermostat | |
| Contact AC Voltage | 250V ac | |
| Terminal Type | Screw | |
| Contact Current | 10A | |
| Hazardous Area Certification | NO | |
| Series | E5L | |
| Standards/Approvals | EN55011 Group1 ClassA, EN61000-4-6, EN61000-4-5, EN 61010-1 (IEC 61010-1), EN61000-4-3, EN61326-1, EN61000-4-4, EN61000-4-2, EN6100-4-11 | |
| Switch Function | Off Operation, On | |
| Mount Type | Bracket Mount | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Thermostat | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Thermostat Type Electronic Thermostat | ||
Contact AC Voltage 250V ac | ||
Terminal Type Screw | ||
Contact Current 10A | ||
Hazardous Area Certification NO | ||
Series E5L | ||
Standards/Approvals EN55011 Group1 ClassA, EN61000-4-6, EN61000-4-5, EN 61010-1 (IEC 61010-1), EN61000-4-3, EN61326-1, EN61000-4-4, EN61000-4-2, EN6100-4-11 | ||
Switch Function Off Operation, On | ||
Mount Type Bracket Mount | ||
E5L Electronic Thermostat
E5L series analogue and digital electronic thermostats.
A high switching capacity of 10 A at 250 VAC enables direct load switching
A sensor is provided to enable immediate application
Sockets with finger protection (PTF14A-E) or without finger protection (PTF14A) can be used
Simple operation and settings
Analogue and Digital versions available
Omron E5L Range
Note
Setting and Indication Methods:
746-3164: analogue
746-3168: analogue
746-3170: digital
746-3177: digital
746-3164: analogue
746-3168: analogue
746-3170: digital
746-3177: digital
Related links
- Omron Electronic Thermostat Thermostat On Bracket Mount
- Omron Electronic Thermostat Thermostatic Switch Off Control 10 A, Plug-in
- Schneider Electric Electric Thermostat Thermostat 2 A, Bracket Mount
- Thermostats
- Jumo Surface Mount Thermostat Thermostat Safety Temperature Monitor, Safety
- Siemens RCU10 Thermostat 230 V ac 0 °C
- Honeywell Bi-Metallic Thermostat Manual Reset 10 A, Bracket Mount
- Honeywell Bi-Metallic Thermostat 260 °C Max SPST Bracket Mount
