Brad from Molex Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP68, 120070 Series
- RS Stock No.:
- 751-9191
- Mfr. Part No.:
- 1200700235
- Manufacturer:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.14 |
| 5 - 24 | €8.69 |
| 25 + | €8.24 |
*price indicative
- RS Stock No.:
- 751-9191
- Mfr. Part No.:
- 1200700235
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel Mount | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | 120070 | |
| Voltage | 250.0V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Mating Type | Threaded | |
| Shell Size | 18 mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Panel Mount | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series 120070 | ||
Voltage 250.0V | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Mating Type Threaded | ||
Shell Size 18 mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- PL
Molex Micro-Change Series Circular Connector, 5 Contacts, IP67 - 1200700235
This circular connector is a high-performance solution designed for panel mounting applications. Its M12 size with five contacts ensures reliable connectivity in demanding environments. With an IP67 rating, it provides excellent protection against dust and moisture. This durable product is engineered to handle a wide temperature range, from -20°C to +80°C, making it suitable for various applications in automation, electronics, and electrical industries.
Features & Benefits
• Male socket connector design facilitates easy integration
• Screw termination method ensures secure connections
• Nickel-plated brass contacts offer corrosion resistance
• Threaded mating enhances the stability of connections
Applications
• Used for interconnecting machinery in automation systems
• Suitable for harsh environments in industrial equipment
• Ideal for needing high-temperature durability
• Effective in electrical assemblies requiring secure fittings
• Utilised in mechanical devices ensuring reliable operation
What type of environmental protection does it offer?
The circular connector features an IP67 rating, which protects against dust ingress and water immersion up to 1 metre for 30 minutes, making it ideal for outdoor and industrial applications.
How does the screw termination method benefit users?
The screw termination method allows for robust and reliable connections, ensuring that wires are securely fastened and reducing the risk of disconnection under vibration or movement.
Can this connector be used in low-temperature environments?
Yes, it operates efficiently in temperatures as low as -20°C, ensuring functionality in cold conditions often found in industrial settings.
What are the specifications for current and voltage ratings?
This connector has a current rating of 4A and is suitable for voltage applications up to 250V, accommodating a wide range of electronic devices.
Related links
- Molex Circular Connector Cable Plug Male/Female 120070 Series
- binder Circular Connector Panel Mount Socket IP68, 713 Series
- Brad from Molex Circular Connector PCB Socket IP68, 120011 Series
- Brad from Molex Circular Connector Panel Mount Socket IP69K, 120084 Series
- Turck Circular Connector Panel Mount Plug Male/Female FK FS Series
- Molex Circular Connector Panel M12 Connector Socket IP67
- Molex Circular Connector Panel Mount Socket IP67, 130299 Series
- Brad from Molex Circular Connector Panel Mount Plug IP69K, 120084 Series
