- RS Stock No.:
- 752-1882
- Mfr. Part No.:
- SCN-001T-1.0
- Manufacturer:
- JST
700 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.021
(exc. VAT)
€0.026
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.021 | €2.10 |
1000 - 2400 | €0.018 | €1.80 |
2500 - 4900 | €0.017 | €1.70 |
5000 - 9900 | €0.016 | €1.60 |
10000 + | €0.014 | €1.40 |
*price indicative |
- RS Stock No.:
- 752-1882
- Mfr. Part No.:
- SCN-001T-1.0
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.5mm Board-In SCN Connector Contacts
The solder tails of these 2.5 mm pitch Board-In SCN connector contacts are designed to give easy insertion and secure locking into the PCB. These Board-In 2.5 mm pitch SCN contacts are Type B where the solder tail is joined at the tip to prevent breaking and for easy of handling. The Type B contact for these 2.5 mm pitch SCN Board-In connectors are for use with 1.2 mm or 1.6 mm thick PCBs and have a 0.9 to 1.7 mm cable insulation outside diameter capacity..
Note
2.5mm Board-In - JST SCN Connector
These JST Wire to Board Crimp style 2.5 mm pitch SCN Connectors are a Board-In type. The 2.5 mm pitch SCN Connectors provide high-density mounting in an efficient and economical manner.
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | SCN Connector Housing |
Series | SCN |
Minimum Wire Size mm² | 0.08mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Wire Size AWG | 22AWG |
Minimum Operating Temperature | -25°C |
Maximum Current | 3A |
Maximum Operating Temperature | +85 °C, +85 °C |
- RS Stock No.:
- 752-1882
- Mfr. Part No.:
- SCN-001T-1.0
- Manufacturer:
- JST