ITT Cannon, APD 1 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, Cable Male

Bulk discount available

Subtotal (1 unit)*

€8.44

(exc. VAT)

€10.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.44
10 - 49€7.61
50 +€6.84

*price indicative

RS Stock No.:
752-5499
Mfr. Part No.:
121583-0012
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

DIN Plug

Number of Contacts

1

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Orientation

Straight

Voltage

48V dc

IP Rating

IP67

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

DIN Number

DIN 72585

Standards/Approvals

RoHS

Series

APD

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Pole Format

1

Contact Plating

Silver

Contact Material

Copper Alloy

ITT Cannon Connectors APD Series High Power Plugs 1 Way


ITT Cannon connectors APD series high power plugs 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.

Operating voltage 48 VDC

Contact resistance 0.4 mΩ

Voltage proof 1000Vac (60 secs)

Insulation resistance 10 MΩ (min.)

Up to 50 mating cycles

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

For Cable seals see: 752-5556, 752-5543 , 752-5547 For Hex Nut see 752-5553 and for Endbells see: 752-5565

Standards

DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512

Related links