ITT Cannon, APD Connector Seal Flange, Shell Size PG16 diameter 21.5 mm for use with APD Series

Bulk discount available

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€8.69
20 - 39€7.80
40 +€7.06

*price indicative

RS Stock No.:
752-5543
Mfr. Part No.:
351-8697-005
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Seal Type

Flange

Product Type

Connector Seal

Shell Size

PG16

For Use With

APD Series

Length

12.5mm

Diameter

21.5mm

IP Rating

IP67

Series

APD

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
DE

ITT Cannon Connectors APD Series Cable Seals for High Power 1 Way


ITT Cannon connectors APD series cable seals for high power 1 way connectors offer a selection of seals with varying inner diameters to suit many cable sizes, suitable for use in conjuction with APD series high power hexagonal nut.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

For associated connectors see: 752-5499 , 752-5492 , 752-5496 , 752-5506 ,752-5509 ,752-5503 and for Hex nut 752-5553

Standards

DIN 670722 FLY/ DIN 72551 FLRY

Related links