- RS Stock No.:
- 190-3443
- Mfr. Part No.:
- 351-8697-005
- Manufacturer:
- ITT Cannon
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€6.48
(exc. VAT)
€7.97
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €6.48 | €648.00 |
*price indicative |
- RS Stock No.:
- 190-3443
- Mfr. Part No.:
- 351-8697-005
- Manufacturer:
- ITT Cannon
Legislation and Compliance
Product Details
ITT Cannon Connectors APD Series Cable Seals for High Power 1 Way
ITT Cannon connectors APD series cable seals for high power 1 way connectors offer a selection of seals with varying inner diameters to suit many cable sizes, suitable for use in conjuction with APD series high power hexagonal nut.
Note
Standards
DIN 670722 FLY/ DIN 72551 FLRY
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Specifications
Attribute | Value |
---|---|
For Use With | APD Series |
Length | 12.5mm |
Diameter | 21.5mm |
IP Rating | IP67 |
Series | 351 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |