ITT Cannon, APD Flange Flange, Shell Size PG16 for use with Jam Nut Receptacle, Flange Receptacle, 4-way, 2-way, High
- RS Stock No.:
- 752-5562
- Mfr. Part No.:
- 075-8503-000
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 pack of 5 units)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
In Stock
- 1,325 unit(s) ready to ship from another location
- Plus 540 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €0.418 | €2.09 |
| 100 - 195 | €0.372 | €1.86 |
| 200 + | €0.328 | €1.64 |
*price indicative
- RS Stock No.:
- 752-5562
- Mfr. Part No.:
- 075-8503-000
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Seal Type | Flange | |
| Product Type | Flange | |
| Shell Size | PG16 | |
| For Use With | Jam Nut Receptacle, Flange Receptacle, 4-way, 2-way, High Power connectors, Plug, Snap-In Receptacle, 1-way, 7-way, 6-way | |
| IP Rating | IP67, IP69K | |
| Series | APD | |
| Maximum Operating Temperature | 140°C | |
| Material | Silver Plated, Hydrogenated Nitrile Butadiene Rubber, Copper Alloy, Polyamide 66 Fibreglass, Polybutylene Terephthalate Fibreglass, Brass | |
| Standards/Approvals | DIN EN 60529, ISO 15170, DIN72585 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Seal Type Flange | ||
Product Type Flange | ||
Shell Size PG16 | ||
For Use With Jam Nut Receptacle, Flange Receptacle, 4-way, 2-way, High Power connectors, Plug, Snap-In Receptacle, 1-way, 7-way, 6-way | ||
IP Rating IP67, IP69K | ||
Series APD | ||
Maximum Operating Temperature 140°C | ||
Material Silver Plated, Hydrogenated Nitrile Butadiene Rubber, Copper Alloy, Polyamide 66 Fibreglass, Polybutylene Terephthalate Fibreglass, Brass | ||
Standards/Approvals DIN EN 60529, ISO 15170, DIN72585 | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Gasket for Flange Receptacles 1,4,6-7 way
ITT Cannon connectors gasket suitable for all flange receptacles within the APD Series range of connectors regards 1, 4 and 6-7 way contact capacities.
Temperature range -55 to +125 °C
Inner diameter 24.6 mm
Through holes 4.2mm diameter
23mm centres
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors see: 752-5635 , 752-5638 , 752-5632 , 752-5641, 752-5666 , 752-5663 , 752-5720
Related links
- ITT Cannon Shell Size PG16 diameter 46 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 17.5 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 21.5 mm for use with APD Series
- ITT Cannon, APD Connector Seal Flange diameter 21.5 mm for use with APD Series
- ITT Cannon, APD Wire Seal Flange diameter 5.7 mm for use with APD Series ISO 15170 Connector
- ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts
- ITT Cannon, APD Crimp Tool Die
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
