ITT Cannon Crimp Circular Connector Contact
- RS Stock No.:
- 752-5685
- Mfr. Part No.:
- 031-8717-047
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 pack of 25 units)*
€17.05
(exc. VAT)
€20.975
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | €0.682 | €17.05 |
| 500 - 975 | €0.612 | €15.30 |
| 1000 + | €0.552 | €13.80 |
*price indicative
- RS Stock No.:
- 752-5685
- Mfr. Part No.:
- 031-8717-047
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Series | APK | |
| For Use With | Circular Connector | |
| Contact Plating | Tin | |
| Voltage | 1000V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | ISO 15170, DIN 72585 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Series APK | ||
For Use With Circular Connector | ||
Contact Plating Tin | ||
Voltage 1000V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals ISO 15170, DIN 72585 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Crimp Contacts 4 Way
ITT Cannon APD Series crimp contacts suitable for 4 way connectors, ideal for automotive use such as traction control , brake control and sensor APD 4 way connector applications.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated pin connectors see: 752-5635 , 752-5638 , 752-5632 , 752-5641, 752-5644 , 752-5648, 752-5657 and for associated socket connectors see: 752-5610 , 752-5629 ,752-5622 ,752-5626
Related links
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Male/Female Crimp Circular Connector Contact
- ITT Cannon Crimp Circular Connector Contact, Contact Size 8
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16/18 AWG
