ITT Cannon Female Crimp Circular Connector Contact, Wire Size 0.75 → 1.5 mm²
- RS Stock No.:
- 752-5745
- Mfr. Part No.:
- 121668-0276
- Manufacturer:
- ITT Cannon
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€0.98
(exc. VAT)
€1.21
(inc. VAT)
- RS Stock No.:
- 752-5745
- Mfr. Part No.:
- 121668-0276
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Wire Size | 0.75 → 1.5 mm² | |
| Termination Method | Crimp | |
| Series | APK | |
| For Use With | APD Series Connector | |
| Current Rating | 12A | |
| Contact Plating | Tin | |
| Voltage Rating | 48 V dc | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Wire Size 0.75 → 1.5 mm² | ||
Termination Method Crimp | ||
Series APK | ||
For Use With APD Series Connector | ||
Current Rating 12A | ||
Contact Plating Tin | ||
Voltage Rating 48 V dc | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 0.75 → 1.5 mm²
- ITT Cannon Female Crimp Circular Connector Contact 0.75 mm²
- ITT Cannon Male Crimp Circular Connector Contact 0.75 mm²
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
