ITT Cannon, APD 51 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP69K, IP67, Cable Male
- RS Stock No.:
- 752-5789
- Mfr. Part No.:
- 121583-0188
- Manufacturer:
- ITT Cannon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-5789
- Mfr. Part No.:
- 121583-0188
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 51 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 48V dc | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN 72585 | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | APD | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Pole Format | 51 | |
| Contact Plating | Tin, Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 51 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 48V dc | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN 72585 | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series APD | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Pole Format 51 | ||
Contact Plating Tin, Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Plugs 51 Way
ITT Cannon connectors APD series plug connectors 51 way are a durable cost effective multi-pin connectors with signal contacts, suitable for wire to wire and wire to board connection applications. These APD series 51 way connectors are ideal for harsh environment usage, they are available in a variety of colours to aid visual mating and to prevent mismatching.
Operating voltage 48VDC
Contact resistance 5mΩ max.
Voltage proof 1000VaC (60 Secs)
Insulation resistance 10MΩ min.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For pin contacts see: 752-5749, 752-5758 for Endbell see: 752-5806 and for hand crimp tool: 752-5815
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
