Schutzinger 4 mm Blue Terminal Post, 1 kV, M6 x 0.75 Thread, 63A
- RS Stock No.:
- 753-1769
- Distrelec Article No.:
- 140-04-082
- Mfr. Part No.:
- POL 631 / BL
- Manufacturer:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.31 |
| 10 - 24 | €24.05 |
| 25 - 49 | €22.78 |
| 50 + | €21.52 |
*price indicative
- RS Stock No.:
- 753-1769
- Distrelec Article No.:
- 140-04-082
- Mfr. Part No.:
- POL 631 / BL
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Blue | |
| Hole Diameter | 4mm | |
| Current | 63A | |
| Thread Size | M6 x 0.75 | |
| Voltage | 1 kV | |
| Insulated | Yes | |
| Maximum Panel Thickness | 3mm | |
| Height Above Panel | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Blue | ||
Hole Diameter 4mm | ||
Current 63A | ||
Thread Size M6 x 0.75 | ||
Voltage 1 kV | ||
Insulated Yes | ||
Maximum Panel Thickness 3mm | ||
Height Above Panel 29mm | ||
Standards/Approvals No | ||
Electrical Test Terminal Post POL 631 Series for 4mm Plug, 63A
Schutzinger 63A terminal post panel mount connectors with 4mm diameter test socket. The POL 631 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.
Undetachable toggle head
63A current capacity
3mm max. panel thickness
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated SDK 502 connectors see: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661
Related links
- Schutzinger 4 mm Blue Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Green Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Black Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Yellow Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Blue Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Green Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Black Terminal Post M8 x 0.75 Thread, 100A
