Schutzinger 4 mm Blue Terminal Post, 1kV, M6 x 0.75 Thread, 63A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.84

(exc. VAT)

€33.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€26.84
10 - 24€25.50
25 - 49€24.16
50 +€22.81

*price indicative

RS Stock No.:
179-6909
Mfr. Part No.:
POL 631 L / BL
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Terminal Post

Colour

Blue

Hole Diameter

4mm

Current

63A

Thread Size

M6 x 0.75

Voltage

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

3mm

Height Above Panel

29mm

Standards/Approvals

No

COO (Country of Origin):
DE
Versions with Undetachable or Unscrewable Toogle Head

High Current-Carrying Capacity

With Insulating Rings

Terminal Post

With Unscrewable Toggle Head

Max. Conducting Wall Thickness 3 Mm

Related links