Schutzinger 4 mm Yellow Terminal Post, 1kV, M6 x 0.75 Thread, 63A
- RS Stock No.:
- 179-6910
- Mfr. Part No.:
- POL 631 L / GE
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €13.40
View bulk pricing optionsSubtotal (1 unit)*
€26.84
(exc. VAT)
€33.01
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.84 | - |
| 10 - 24 | €25.50 | €13.40 |
| 25 - 49 | €24.16 | €67.00 |
| 50 + | €22.81 | €201.50 |
*price indicative
- RS Stock No.:
- 179-6910
- Mfr. Part No.:
- POL 631 L / GE
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Yellow | |
| Hole Diameter | 4mm | |
| Current | 63A | |
| Thread Size | M6 x 0.75 | |
| Voltage | 1kV | |
| Insulated | Yes | |
| Body Material | Brass | |
| Maximum Panel Thickness | 3mm | |
| Height Above Panel | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Yellow | ||
Hole Diameter 4mm | ||
Current 63A | ||
Thread Size M6 x 0.75 | ||
Voltage 1kV | ||
Insulated Yes | ||
Body Material Brass | ||
Maximum Panel Thickness 3mm | ||
Height Above Panel 29mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Versions with Undetachable or Unscrewable Toogle Head
High Current-Carrying Capacity
With Insulating Rings
Terminal Post
With Unscrewable Toggle Head
Max. Conducting Wall Thickness 3 Mm
Related links
- Schutzinger 4 mm Black Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Blue Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Green Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Yellow Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Red Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Black Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Blue Terminal Post M8 x 0.75 Thread, 100A
