TE Connectivity, Mini DIN 4 Pole Right Angle Miniature DIN Socket, 0.5A, 30V, Keyed, Through Hole Female

Bulk discount available

Subtotal (1 unit)*

€2.83

(exc. VAT)

€3.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.83
10 - 19€2.75
20 +€2.66

*price indicative

RS Stock No.:
756-1050
Mfr. Part No.:
5749181-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

DIN Socket

Mount Type

Through Hole

Current

0.5A

Connector Size

Miniature

Mating Type

Keyed

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

Mini DIN

Housing Material

Polymer

Pole Format

4

Contact Material

Copper Alloy

Contact Plating

Gold

TE Connectivity Mini DIN Shielded Miniature Circular DIN Connectors


Mini DIN shielded miniature circular DIN receptacle style connectors with black thermoplastic GF housings and gold plated contacts. These PCB mount Mini DIN shielded miniature circular DIN connectors have tin over nickel shielding and are available as right angle PCB through hole mounting or vertical PCB through hole mounting. Several versions are available;

PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts

PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding

PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers

PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting

PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips

Polarized and keyed to prevent mismating

Housings made of 94V-0 rated thermoplastic, IR reflow compatible

Receptacles accept plug connectors with or without latches

TE Connectivity Range


Related links