- RS Stock No.:
- 758-1470
- Mfr. Part No.:
- T0054480499
- Manufacturer:
- Weller
9 In stock for delivery within 2 working days
Price Each
€17.78
(exc. VAT)
€21.87
(inc. VAT)
Units | Per unit |
1 + | €17.78 |
- RS Stock No.:
- 758-1470
- Mfr. Part No.:
- T0054480499
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BA
Product Details
Weller XHT Soldering Iron Tips for WXP 200 Soldering Iron
The XHT series of soldering tips which are suitable for universal applications with very high-quality requirements.
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Range of tips includes the following:
758-1470 - XHTC / Chisel tip, W 3.2 mm, T 1.2 mm
758-1474 - XHTD / Chisel tip, W 5.0 mm, T 1.2 mm
758-1483 - XHTE / Chisel tip, W 7.6 mm, T 1.5 mm
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Range of tips includes the following:
758-1470 - XHTC / Chisel tip, W 3.2 mm, T 1.2 mm
758-1474 - XHTD / Chisel tip, W 5.0 mm, T 1.2 mm
758-1483 - XHTE / Chisel tip, W 7.6 mm, T 1.5 mm
Features and Benefits:
- XHT Series Tips for WXP 200 Soldering Iron (RS 730-0748)
- Maximum performance
- Range of Interchangeable soldering tips
- Maximum heat transfer
- Heater with improved sensor position
- Fast reaction time
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
Audio systems
Cable assembling
Indoor lighting
Low-voltage wiring
PCBs
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
Audio systems
Cable assembling
Indoor lighting
Low-voltage wiring
PCBs
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging.
If high quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging.
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Screwdriver |
Model Number | XHT C |
For Use With | WP200 & WXP200 Soldering Irons |
Tip Size | 3.2 mm |
Tip Series | XHT |
- RS Stock No.:
- 758-1470
- Mfr. Part No.:
- T0054480499
- Manufacturer:
- Weller