- RS Stock No.:
- 758-2486
- Mfr. Part No.:
- GRF180-5
- Manufacturer:
- Teledyne
6 In stock for delivery within 2 working days
Added
Price Each
€130.39
(exc. VAT)
€160.38
(inc. VAT)
Units | Per unit |
1 - 4 | €130.39 |
5 - 9 | €125.30 |
10 - 24 | €120.75 |
25 - 49 | €116.44 |
50 + | €112.40 |
- RS Stock No.:
- 758-2486
- Mfr. Part No.:
- GRF180-5
- Manufacturer:
- Teledyne
Technical data sheets
Legislation and Compliance
Product Details
Centigrid® RF Relay - Latching RF180 and GRF180 Series
Teledyne's latching Centigrid® RF180 and GRF180 relays are hermetically sealed, ultra-miniature, magnetic latching RF relays with extremely low internal circuit losses for exceptional RF performance through and beyond the UHF spectrum and into the S band.
The relays can be operated with a short duration pulse and once the DPDT latching contacts have transferred, no coil power is required. The magnetic latching feature of the RF180 and GRF180 provides a non-volatile memory capability, the relays will not reset upon removal of coil power.
Their low profiles and 2.54mm Centigrid® pitch make them ideal for use when close PCB spacing is required. The through hole mount RF180 (stock number 758-2506) has a 7.62mm profile while the surface mount GRF180 (stock numbers 758-2486 and 758-2477) have a 8.64mm profile height.
The surface mount GRF180 Centigrid® relay features a unique ground shield that isolates and shields each lead to ensure excellent contact-to-contact and pole- to-pole isolation. This ground shield provides a ground interface that results in improved high frequency performance as well as parametric repeatability.
The latching RF180 and GRF180 are robust to shock, vibration and temperature extremes for use in space applications and other demanding environments. They are engineered for use in RF attenuators, RF switch matrices, automated test equipment, spacecraft and other applications that require magnetic latching with dependable high frequency signal and performance.
The relays can be operated with a short duration pulse and once the DPDT latching contacts have transferred, no coil power is required. The magnetic latching feature of the RF180 and GRF180 provides a non-volatile memory capability, the relays will not reset upon removal of coil power.
Their low profiles and 2.54mm Centigrid® pitch make them ideal for use when close PCB spacing is required. The through hole mount RF180 (stock number 758-2506) has a 7.62mm profile while the surface mount GRF180 (stock numbers 758-2486 and 758-2477) have a 8.64mm profile height.
The surface mount GRF180 Centigrid® relay features a unique ground shield that isolates and shields each lead to ensure excellent contact-to-contact and pole- to-pole isolation. This ground shield provides a ground interface that results in improved high frequency performance as well as parametric repeatability.
The latching RF180 and GRF180 are robust to shock, vibration and temperature extremes for use in space applications and other demanding environments. They are engineered for use in RF attenuators, RF switch matrices, automated test equipment, spacecraft and other applications that require magnetic latching with dependable high frequency signal and performance.
Broad bandwidth
Hermetically sealed
Gold plated contacts ensure reliable dc and RF signal switching, as well as low and stable insertion loss
Positive mounting to RF ground plane
Metal enclosure for EMI shielding with high resistance to ESD
Excellent resistance to shock and vibration
High reliability and robust to high temperature solder reflow environments
Uni-frame design provides high magnetic efficiency and mechanical rigidity
Hermetically sealed
Gold plated contacts ensure reliable dc and RF signal switching, as well as low and stable insertion loss
Positive mounting to RF ground plane
Metal enclosure for EMI shielding with high resistance to ESD
Excellent resistance to shock and vibration
High reliability and robust to high temperature solder reflow environments
Uni-frame design provides high magnetic efficiency and mechanical rigidity
Specifications
Attribute | Value |
---|---|
Maximum Coil Frequency | 6GHz |
Coil Resistance | 61Ω |
Relay Type | RF Relay |
Contact Resistance | 150 mΩ |
Contact Configuration | DPDT |
Coil Voltage | 5V dc |
Mounting Type | Surface Mount |
Latching | Yes |
Contact Voltage | 28V dc |
Coil Power | 410mW |
Contact Material | Gold Plated |
Length | 8.51mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Depth | 11.05mm |
Operating Time Including Bounce | 2ms |
Height | 8.64mm |
Life | 10000000Cycles |
Dimensions | 8.51 x 11.05 x 8.64mm |
- RS Stock No.:
- 758-2486
- Mfr. Part No.:
- GRF180-5
- Manufacturer:
- Teledyne