- RS Stock No.:
- 758-7933
- Manufacturer:
- RS PRO
174 In stock for delivery within 2 working days
Added
Price 1 Bag of 120
€12.23
(exc. VAT)
€15.04
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | €12.23 | €0.102 |
10 - 19 | €11.74 | €0.098 |
20 + | €11.37 | €0.095 |
*price indicative |
- RS Stock No.:
- 758-7933
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Pre-Printed Mark and Seal Adhesive Labels
RS Pro polyester labels with strong acrylic adhesive. These pre-printed labels come with a space to write your own text on using a ballpoint pen or any other spirit-based ink. The labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
758-7901 - Tested
758-7905 – Tested For Electrical Safety
758-7908 – Next Test Due
758-7914 – Serial No.
758-7920 - Accepted
758-7923 - Calibrated
758-7927 - Rejected
758-7933 – Inspected By
758-7936 – Do Not Use
758-7939 – Blank white address label
758-7942 – Serviced By
758-7901 - Tested
758-7905 – Tested For Electrical Safety
758-7908 – Next Test Due
758-7914 – Serial No.
758-7920 - Accepted
758-7923 - Calibrated
758-7927 - Rejected
758-7933 – Inspected By
758-7936 – Do Not Use
758-7939 – Blank white address label
758-7942 – Serviced By
Features and Benefits
Mark and seal adhesive labels: length 40 mm, width 15 mm
Use spirit based ink or ball-point pens
Packaging - sticker sheets come in a pack quantity of 120
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Excellent adhesion on a wide variety of substances
Clear laminate seal – once sealed these labels have a resistance to mild acids, alkalis, oils, greases and other solvents
Typical Applications:
Can be used for various applications which can include
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical diagnostic
Food trades
Production
FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.
Mark and seal adhesive labels: length 40 mm, width 15 mm
Use spirit based ink or ball-point pens
Packaging - sticker sheets come in a pack quantity of 120
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Excellent adhesion on a wide variety of substances
Clear laminate seal – once sealed these labels have a resistance to mild acids, alkalis, oils, greases and other solvents
Typical Applications:
Can be used for various applications which can include
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical diagnostic
Food trades
Production
FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Blue |
Background Colour | White |
Pack Quantity | 120 |
Length | 40mm |
Width | 15mm |
Text Message | Inspected By |