Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
Memory Card Connectors
Wurth Elektronik Mini Memory Card Connector
RS Stock No.:
763-6782
Mfr. Part No.:
693010030601
Manufacturer:
Wurth Elektronik
View this category
Discontinued product
RS Stock No.:
763-6782
Mfr. Part No.:
693010030601
Manufacturer:
Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Specifications
WR-CRD Mini SIM Header 6 pin, no stop Drawing
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
Mini SIM Card Connectors - Wurth
These Mini SIM Card Headers from Wurth have the capability of withstanding 5000 mating cycles.
Stock number
763-6782
is a standard Mini SIM Card Header.
Stock number
763-6785
is a shielded Mini SIM Card Header.
Memory Card Connectors
Attribute
Value
Card Type
Mini SIM Card
Minimum Operating Temperature
-25°C
Series
693
Maximum Operating Temperature
+85°C
Related links
RS PRO 175mm LCD Inclinometer
RS PRO 175mm LCD Inclinometer