- RS Stock No.:
- 763-6785
- Mfr. Part No.:
- 693010010601
- Manufacturer:
- Wurth Elektronik
60 In stock for delivery within 2 working days
Added
Price Each
€1.53
(exc. VAT)
€1.88
(inc. VAT)
Units | Per unit |
1 - 14 | €1.53 |
15 - 49 | €1.48 |
50 - 99 | €1.30 |
100 - 249 | €1.23 |
250 + | €1.06 |
- RS Stock No.:
- 763-6785
- Mfr. Part No.:
- 693010010601
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Card Type | Mini SIM Card |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Series | 693 |
- RS Stock No.:
- 763-6785
- Mfr. Part No.:
- 693010010601
- Manufacturer:
- Wurth Elektronik