Samtec TD Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Bulk discount available

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.28
10 - 99€1.24
100 - 499€1.02
500 +€0.89

*price indicative

Packaging Options:
RS Stock No.:
765-5874
Mfr. Part No.:
TD-102-G-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TD

Current

1A

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.96mm

Contact Gender

Male

Mating Pin Length

4.22mm

Standards/Approvals

No

Precision Screw Machined 2.54mm Terminal Strips - TD Series


TD series board to board through hole double row precision screw machined Terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TD series board-to-board PCB precision machined header Terminals is MADE from black glass filled polyester and the contacts are MADE from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TD series machined Terminal strips can be used is -55° to +125°C.

2.54mm Board to Board and Wire to Board - Samtec


Note

These TD series PCB board-to-board screw machined header strips mate with the following:
SDL series low profile machined socket strips - see stock number 767-8887 typically.

Related links