MH Connectors MHDTZK 25 Way Straight D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

€9.07

(exc. VAT)

€11.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 187 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€9.07
25 - 74€8.16
75 - 199€7.24
200 - 399€6.35
400 +€5.94

*price indicative

RS Stock No.:
765-9466
Distrelec Article No.:
110-71-882
Mfr. Part No.:
MHDTZK25-DB25S-K
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Housing Material

Steel

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MHDTZK

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN

MH Connectors MHDTZK Series D-Sub Connector Kits


The MHDTZK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. The MHDTZK kits also come with either machined contacts or stamped and formed contacts. Please refer to the list below for more information.

These D-Sub connector kits feature a tough, durable connector hood. It is made from a durable nickel-plated zinc which has been die cast. The D-Sub connector contacts are gold plated which also ensures a high quality connection.

MHDTZK kits work with cables with a diameter of 4 to 13 mm. The compression inserts that come with the kit are suitable for cables with a diameter of 4, 5, 7 or 9mm.

• Top cable entry (90°)

• Compatible cable diameter: 4 to 13mm

• Nickel-plated zinc connector housing

• Gold-plated contacts

D-Sub Connector Info:

• Voltage rating: 250V

• Current rating: 3A

• Contact resistance: 25mA (max)

• Insulation resistance: 1000 MΩ

• Operating temperature: -55 to +105 °C

Each Kit Contains:

2 x backshell halves

2 x 4-40 thumb screws

2 x housing screws

1 x set of compression inserts

1 x compression spring

1 x D-Sub connector

Versions Available:

765-9438 - 9-pin Plug (stamped)

765-9432 - 9-pin Socket (stamped)

765-9441 - 9-pin Plug (machined)

765-9444 - 9-pin Socket (machined)

765-9448 - 15-pin Plug (stamped)

765-9457 - 15-pin Socket (stamped)

765-9450 - 15-pin Plug (machined)

765-9454 - 15-pin Socket (machined)

765-9463 - 25-pin Plug (stamped)

765-9466 - 25-pin Socket (stamped)

765-9460 - 25-pin Plug (machined)

765-9479 - 25-pin Socket (machined)

Stamped vs. Machined Contacts

Stamped contacts are, as they sound, stamped from sheet metal. Stamped contacts offer reliable connections, often at a slightly lower cost. Machined contacts are formed from a bar of metal which is turned and cut by a machine. They are suitable for more high-power and high-precision applications as they offer tight tolerances.

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Related links