MH Connectors D45ZK 9 Way D-sub Connector
- RS Stock No.:
- 765-9523
- Mfr. Part No.:
- D45ZK9-DM9S-K
- Manufacturer:
- MH Connectors
Bulk discount available
Subtotal (1 unit)**
€5.38
(exc. VAT)
€6.62
(inc. VAT)
88 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 24 | €5.38 |
25 - 74 | €4.83 |
75 - 199 | €4.32 |
200 - 399 | €3.77 |
400 + | €3.49 |
**price indicative
- RS Stock No.:
- 765-9523
- Mfr. Part No.:
- D45ZK9-DM9S-K
- Manufacturer:
- MH Connectors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MH Connectors | |
Number of Contacts | 9 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Housing Material | Steel | |
Series | D45ZK | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Housing Material Steel | ||
Series D45ZK | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Related links
- MH Connectors D45ZK 9 Way D-sub Connector
- MH Connectors D45ZK 25 Way D-sub Connector
- MH Connectors MHDM 9 Way D-sub Connector
- MH Connectors D45ZK 15 Way D-sub Connector
- MH Connectors MHDTZK 9 Way D-sub Connector
- MH Connectors MHDCMR 9 Way Right Angle D-sub Connector
- MH Connectors MHDTPK 9 Way D-sub Connector Socket
- MH Connectors MHDTPPK 9 Way D-sub Connector Socket