Bulgin 6000 Female Dust Cap, Shell Size 32 IP66, IP69K, IP68 Rated, with Nickel Finish, Thermoplastic

Bulk discount available

Subtotal (1 unit)*

€9.10

(exc. VAT)

€11.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€9.10
10 - 49€8.40
50 - 99€7.88
100 +€7.27

*price indicative

RS Stock No.:
765-9810
Distrelec Article No.:
110-84-970
Mfr. Part No.:
PXP6083
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Female

Product Type

Dust Cap

Shell Size

32

Sub Type

Silicone Cap

Military Standard

No

Series

6000

IP Rating

IP66, IP69K, IP68

Panel Mount Fitting

Yes

Material

Thermoplastic

Cord Included

Yes

Finish

Nickel

For Use With

Cat 5e, RJ45, Ethernet

Colour

Grey

Standards/Approvals

RoHS Compliant, EN60529, UL94V-0, UL, EIA/TIA 568-B, DIN40050-9, Cat 5e

Bulgin Buccaneer, 6000 Series Sealing Caps, Plastic


A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series plastic, inline flex connectors, flex connectors and chassis connectors. These sealing caps maintain the IP ratings to the unmated circular connectors to prevent the ingress of contact contaminates and to prevent potential contact damage from foreign objects.

Note

For associated connectors see: 765-9652 , 765-9700 , 765-9693 , 765-9684 , 765-9722 , 765-9753 , 765-9797 , 765-9785 and their relevant ranges

Related links