Bulgin M12 Female Dust Cap, Shell Size M12 IP67 Rated, with Nickel Finish, Brass
- RS Stock No.:
- 144-6927
- Distrelec Article No.:
- 300-88-602
- Mfr. Part No.:
- PXMBNI12CAF
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 5 more to save €5.95
View bulk pricing optionsSubtotal (1 unit)*
€11.82
(exc. VAT)
€14.54
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 08 March 2027
- Plus 200 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.82 | - |
| 5 - 24 | €10.63 | €5.95 |
| 25 - 49 | €10.07 | €43.75 |
| 50 + | €9.49 | €116.50 |
*price indicative
- RS Stock No.:
- 144-6927
- Distrelec Article No.:
- 300-88-602
- Mfr. Part No.:
- PXMBNI12CAF
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Sealing Cap | |
| Shell Size | M12 | |
| Military Standard | No | |
| Series | M12 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Colour | Silver | |
| For Use With | M12 Series Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Sealing Cap | ||
Shell Size M12 | ||
Military Standard No | ||
Series M12 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Brass | ||
Cord Included Yes | ||
Finish Nickel | ||
Colour Silver | ||
For Use With M12 Series Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Bulgin M12 Series Dust Cap, M12 Series, IP67 - PXMBNI12CAF
This dust cap is an essential accessory designed for circular automation connectors. It is compatible with all M12 Series connectors, ensuring a reliable fit. Crafted from brass with a nickel finish, this sealing cap maintains the IP67 rating of unmated connectors, providing effective protection against dust and water ingress. The product itself is a female dust cap, designed for ease of use and efficient sealing in various applications.
Features & Benefits
• Designed to uphold IP67 rating for reliable waterproof protection
• Compatible with all M12 Series connectors for versatility
• Effective sealing solution for maintaining connector integrity
• Suitable for both high and low-temperature environments
Applications
• Used for sealing unmated connectors in automation systems
• Ideal for requiring reliable dust and waterproof sealing
• Suitable for use in challenging industrial environments
• Utilised in electrical and mechanical installations for connector protection
What temperature range can this dust cap withstand during operation?
The dust cap can operate between -25°C and +80°C, making it suitable for a variety of conditions.
How does the material choice affect the product's performance?
The brass construction with nickel plating offers corrosion resistance and durability, ensuring the cap maintains its integrity over time.
Can this dust cap be used with other connectors not in the M12 Series?
This product is specifically designed for M12 connectors; using it with incompatible connectors may compromise performance.
Is the cord included with the cap designed for easy handling?
Yes, the cord facilitates easy attachment and detachment, enhancing user convenience during installation and storage.
Related links
- Bulgin PXMBNI12 Female Circular Connector Dust Cap with Nickel Finish, Brass
- Bulgin M12 Female Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin M12 Male Dust Cap with Nickel Finish, Brass
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Copper
- Bulgin M12 Male Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Nitrile Butadiene
